
* Images are for reference only
BU4822G-TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU4822G-TR
- JLCPCB Part #
- C509844
- Package
- SSOP-5-1.6mm
- Description
- -40℃~+125℃ 1 2.2V 550nA 900mV~4.8V Active Low Open-drain Voltage Detector SSOP-5-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 3000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1663
50+
$0.1327
150+
$0.1183
500+
$0.1004
3000+
$0.0923
6000+
$0.0875
Welcome back, may I help you?