


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Driver | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of channels | 12 | |
| Quiescent Supply Current | 5uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU2092FV-E2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/LIN Transceivers | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -25℃~+75℃ | |
| Type | Driver | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of channels | 12 | |
| Quiescent Supply Current | 5uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU2092FV-E2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU2092FV-E2 datasheets or manufacturer documentation.
Datasheet: BU2092FV-E2 Datasheet (PDF)
The BU2092FV-E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.