
* Images are for reference only
BTS500251TADATMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS500251TADATMA2
- JLCPCB Part #
- C2150351
- Package
- TO-263-7
- Description
- -40℃~+150℃ 1 2.5mΩ 25A 8V~18V Active High High Side Switch 过压保护、欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection TO-263-7 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$3.7052
10+
$3.6182
30+
$3.5619
100+
$3.5039
Related Products
Welcome back, may I help you?