
* Images are for reference only
BTS4140N
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS4140N
- JLCPCB Part #
- C59442
- Package
- SOT-223
- Description
- -40℃~+150℃ 1 1Ω 4.9V~60V Active Low High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Over Temperature Protection SOT-223 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12340
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 12175
In-stock Item Pricing
Qty Unit Price
1+
$0.9102
10+
$0.7363
30+
$0.6493
100+
$0.5623
500+
$0.5107
1000+
$0.4833
Related Products
Welcome back, may I help you?