



- Manufacturer
- MFR.Part #
- BTB16-600CRG(UMW)
- JLCPCB Part #
- C30167283
- Package
- TO-220B
- Description
- -40℃~+150℃ 1.5V 1.5V 160A@50Hz 16A 1W 35mA 600V 60mA TO-220B Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) | |
| Package | TO-220B | |
| Operating Temperature | -40℃~+150℃ | |
| Current - On State(It(RMS)) | 16A | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Current - Surge(Itsm@f) | 160A | |
| Holding Current (Ih) | 60mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - Gate Trigger(Igt) | 35mA | |
| Peak off - state voltage(Vdrm) | 600V |

* Images are for reference only
BTB16-600CRG(UMW)
Extended- Manufacturer
- MFR.Part #
- BTB16-600CRG(UMW)
- JLCPCB Part #
- C30167283
- Package
- TO-220B
- Description
- -40℃~+150℃ 1.5V 1.5V 160A@50Hz 16A 1W 35mA 600V 60mA TO-220B Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BTB16-600CRG(UMW)
- JLCPCB Part #
- C30167283
- Package
- TO-220B
- Description
- -40℃~+150℃ 1.5V 1.5V 160A@50Hz 16A 1W 35mA 600V 60mA TO-220B Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTB16-600CRG(UMW) Specifications
BTB16-600CRG(UMW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) | |
| Package | TO-220B | |
| Operating Temperature | -40℃~+150℃ | |
| Current - On State(It(RMS)) | 16A | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Current - Surge(Itsm@f) | 160A | |
| Holding Current (Ih) | 60mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - Gate Trigger(Igt) | 35mA | |
| Peak off - state voltage(Vdrm) | 600V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTB16-600CRG(UMW). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTB16-600CRG(UMW) Documents
BTB16-600CRG(UMW) datasheets or manufacturer documentation.
Datasheet: BTB16-600CRG(UMW) Datasheet (PDF)
BTB16-600CRG(UMW) Schematic Symbol & PCB Footprint
The BTB16-600CRG(UMW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.