

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | B&T | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -30℃~+65℃ | |
| Peak Gain | 3dBi | |
| Length | 162mm | |
| Diameter (φD) | 9.35mm | |
| Bandwidth | 700MHz | |
| Connector Type | IPEX | |
| Impedance | 50Ω | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AG-011533-0976 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | B&T | |
| Package | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Operating Temperature | -30℃~+65℃ | |
| Peak Gain | 3dBi | |
| Length | 162mm | |
| Diameter (φD) | 9.35mm | |
| Bandwidth | 700MHz | |
| Connector Type | IPEX | |
| Impedance | 50Ω | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG-011533-0976. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AG-011533-0976 datasheets or manufacturer documentation.
Datasheet: AG-011533-0976 Datasheet (PDF)
The AG-011533-0976 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.