


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-223-4 | |
| Type | Low Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 0V~10V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 700mA | |
| Features | Overvoltage Protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection | |
| RDS(on) | 550mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BSP75N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-223-4 | |
| Type | Low Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 0V~10V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 700mA | |
| Features | Overvoltage Protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection | |
| RDS(on) | 550mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSP75N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BSP75N datasheets or manufacturer documentation.
Datasheet: BSP75N Datasheet (PDF)
The BSP75N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.