
* Images are for reference only
BSP452
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BSP452
- JLCPCB Part #
- C58074
- Package
- SOT-223
- Description
- -40℃~+150℃ 1 160mΩ 500mA 5V~34V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Over Temperature Protection SOT-223 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11876
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 11810
In-stock Item Pricing
Qty Unit Price
1+
$1.5433
10+
$1.2920
30+
$1.1535
100+
$0.9972
500+
$0.9280
1000+
$0.8957
Related Products
Welcome back, may I help you?