


- Manufacturer
- MFR.Part #
- BRP100N220P6
- JLCPCB Part #
- C51966734
- Package
- TOLL-8
- Description
- -55℃~+150℃ 1 N-channel 1.2mΩ@10V 100V 111pF 13.258nF 2.058nF 240nC 3V 500W N-Channel ±20V TOLL-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XTX | |
| Package | TOLL-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 240nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 111pF | |
| Current - Continuous Drain(Id) | 220A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.058nF | |
| RDS(on) | 1.2mΩ@10V | |
| Input Capacitance(Ciss) | 13.258nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 500W |

* Images are for reference only
BRP100N220P6
Extended- Manufacturer
- MFR.Part #
- BRP100N220P6
- JLCPCB Part #
- C51966734
- Package
- TOLL-8
- Description
- -55℃~+150℃ 1 N-channel 1.2mΩ@10V 100V 111pF 13.258nF 2.058nF 240nC 3V 500W N-Channel ±20V TOLL-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BRP100N220P6
- JLCPCB Part #
- C51966734
- Package
- TOLL-8
- Description
- -55℃~+150℃ 1 N-channel 1.2mΩ@10V 100V 111pF 13.258nF 2.058nF 240nC 3V 500W N-Channel ±20V TOLL-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BRP100N220P6 Specifications
BRP100N220P6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | XTX | |
| Package | TOLL-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 240nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 111pF | |
| Current - Continuous Drain(Id) | 220A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 2.058nF | |
| RDS(on) | 1.2mΩ@10V | |
| Input Capacitance(Ciss) | 13.258nF | |
| Type | N-Channel | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 500W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRP100N220P6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BRP100N220P6 Schematic Symbol & PCB Footprint
The BRP100N220P6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.