
* Images are for reference only
BCT89318EWD-TR
Extended
- Manufacturer
- BROADCHIP
- MFR.Part #
- BCT89318EWD-TR
- JLCPCB Part #
- C2880323
- Package
- WLCSP-14L
- Description
- -40℃~+85℃ -68dB 0.008% 1 Pair Differential Inputs 10mA 3V~5.5V 83% 99dB Automatic mute/no-noise switch、Enable/disable function、ESD protection、Configurable output topology、Built-in audio processing Class T WLCSP-14L Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1331
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1331
In-stock Item Pricing
Qty Unit Price
1+
$0.2979
10+
$0.2609
30+
$0.2448
100+
$0.2254
500+
$0.2029
1000+
$0.1981
Related Products