
* Images are for reference only
BPW20RF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BPW20RF
- JLCPCB Part #
- C191913
- Package
- TO-5-2
- Description
- -40℃~+125℃ 10V 2nA 300mW 50° 550nm~1040nm 920nm TO-5-2 Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1442
10+
$5.2872
30+
$4.3287
100+
$3.8148
500+
$3.5764
1000+
$3.4700
Related Products
Welcome back, may I help you?