
* Images are for reference only
SRR0905-271K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0905-271K
- JLCPCB Part #
- C2046904
- Package
- SMD,9.9x9.9mm
- Description
- 13A 270uH 410mA 870mΩ ±10% SMD,9.9x9.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4959
200+
$0.1932
500+
$0.1852
800+
$0.1820