
* Images are for reference only
SRR0604-4R7ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR0604-4R7ML
- JLCPCB Part #
- C2042364
- Package
- SMD,6.5x6.5mm
- Description
- 2.55A 2A 4.7uH 60mΩ ±20% SMD,6.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6236
10+
$0.5046
30+
$0.4452
100+
$0.3873
500+
$0.3520
1000+
$0.3343
Related Products