
* Images are for reference only
SRP6530A-8R2M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP6530A-8R2M
- JLCPCB Part #
- C17240570
- Package
- SMD,7.1x6.6mm
- Description
- 5A 68mΩ 7.5A 8.2uH AEC-Q200 ±20% SMD,7.1x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 136
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$1.5796
10+
$1.3124
30+
$1.1658
100+
$0.9984
500+
$0.9259
1000+
$0.8921
Related Products