
* Images are for reference only
SRP1050WA-101M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1050WA-101M
- JLCPCB Part #
- C19947661
- Package
- SMD,11x10mm
- Description
- 100uH 2.7A 233mΩ 4A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$2.1851
10+
$1.8679
30+
$1.6698
100+
$1.4653
500+
$1.3735
1000+
$1.3333
Related Products