
* Images are for reference only
SRP1038CC-470M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1038CC-470M
- JLCPCB Part #
- C25348569
- Package
- SMD,10x10mm
- Description
- 145mΩ 3.2A 47uH 5A Magnetic Shielded Inductor ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.5732
10+
$1.3156
30+
$1.1739
100+
$1.0129
500+
$0.9420
1000+
$0.9098
Related Products