This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SRP1038C-2R2M

Extended
Manufacturer
BOURNS
MFR.Part #
SRP1038C-2R2M
JLCPCB Part #
C2047669
Package
SMD,10x11mm
Description
15A 2.2uH 27A 6.5mΩ ±20% SMD,10x11mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9539
10+ $0.9330
30+ $0.9185
100+ $0.9040

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons