This website requires JavaScript.
no-image

* Images are for reference only

SRN6045HA-101M

Extended
Manufacturer
BOURNS
MFR.Part #
SRN6045HA-101M
JLCPCB Part #
C17387844
Package
SMD,6x6mm
Description
1.2A 100uH 540mΩ 720mA AEC-Q200 ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4966
200+ $0.1993
500+ $0.1929
1000+ $0.1897

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons