
* Images are for reference only
SRN4012T-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN4012T-1R0M
- JLCPCB Part #
- C2047612
- Package
- SMD,4x4mm
- Description
- 1uH 2.2A 2.8A 42mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
200+
$0.0468
500+
$0.0451
1000+
$0.0443
Related Products