CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. SRF1206A-102Y
SRF1206A-102Y - 1
SRF1206A-102Y - 2
SRF1206A-102Y - 3
Extended1/3
* Images are for reference only

SRF1206A-102Y

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
SRF1206A-102Y
JLCPCB Part #
C3211299
Package
SMD-4P,12x11mm
Description
-40℃~+125℃ 12.5uH@100kHz 14mΩ 1kΩ@100MHz 2 6A 80V SMD-4P,12x11mm Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerBOURNS
PackageSMD-4P,12x11mm
Operating Temperature-40℃~+125℃
Voltage Rating - DC80V
Insulation Resistance(IR)10MΩ
Impedance @ Frequency1kΩ@100MHz
Number of Lines2
Current Rating6A
Inductance @ Frequency12.5uH@100kHz
DC Resistance(DCR)14mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. Common Mode Filters
  6. SRF1206A-102Y
SRF1206A-102Y

* Images are for reference only

SRF1206A-102Y

Extended
Manufacturer

BOURNS

MFR.Part #
SRF1206A-102Y
JLCPCB Part #
C3211299
Package
SMD-4P,12x11mm
Description
-40℃~+125℃ 12.5uH@100kHz 14mΩ 1kΩ@100MHz 2 6A 80V SMD-4P,12x11mm Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1206A-102Y

* Images are for reference only

SRF1206A-102Y

Extended
Manufacturer

BOURNS

MFR.Part #
SRF1206A-102Y
JLCPCB Part #
C3211299
Package
SMD-4P,12x11mm
Description
-40℃~+125℃ 12.5uH@100kHz 14mΩ 1kΩ@100MHz 2 6A 80V SMD-4P,12x11mm Common Mode Filters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRF1206A-102Y Specifications

SRF1206A-102Y technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/Common Mode Filters
ManufacturerBOURNS
PackageSMD-4P,12x11mm
Operating Temperature-40℃~+125℃
Voltage Rating - DC80V
Insulation Resistance(IR)10MΩ
Impedance @ Frequency1kΩ@100MHz
Number of Lines2
Current Rating6A
Inductance @ Frequency12.5uH@100kHz
DC Resistance(DCR)14mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRF1206A-102Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRF1206A-102Y Documents

SRF1206A-102Y datasheets or manufacturer documentation.

Datasheet: SRF1206A-102Y Datasheet (PDF)

SRF1206A-102Y Schematic Symbol & PCB Footprint

The SRF1206A-102Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.