
* Images are for reference only
SRF0703A-330M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF0703A-330M
- JLCPCB Part #
- C2927348
- Package
- SMD-4P,7.6x7.6mm
- Description
- 1.31A 1.35A 240mΩ 33uH AEC-Q200 ±20% SMD-4P,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1498
200+
$0.4455
500+
$0.4294
1500+
$0.4230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →