
* Images are for reference only
SMAJ51CA
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SMAJ51CA
- JLCPCB Part #
- C22402582
- Package
- DO-214AC
- Description
- -55℃~+150℃ 107.1V 1uA 24.5A@8/20us 400W@1ms 51V 62.7V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2518
50+
$0.2481
150+
$0.2457
500+
$0.2433
Related Products