
SM91047EL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | BOURNS | |
| Package | - | |
| Inductance | 5mH | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 11.875:1 |

* Images are for reference only
SM91047EL
Extended- Manufacturer
- MFR.Part #
- SM91047EL
- JLCPCB Part #
- C7316519
- Package
- -
- Description
- -40℃~+125℃ 11.875:1 5mH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SM91047EL
Extended- Manufacturer
- MFR.Part #
- SM91047EL
- JLCPCB Part #
- C7316519
- Package
- -
- Description
- -40℃~+125℃ 11.875:1 5mH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM91047EL Specifications
SM91047EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | BOURNS | |
| Package | - | |
| Inductance | 5mH | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 11.875:1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM91047EL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM91047EL Documents
SM91047EL datasheets or manufacturer documentation.
Datasheet: SM91047EL Datasheet (PDF)
SM91047EL Schematic Symbol & PCB Footprint
The SM91047EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.