
* Images are for reference only
SF-1206SA600M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-1206SA600M-2
- JLCPCB Part #
- C6672194
- Package
- 1206
- Description
- -55℃~+125℃ 45A 6A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3017
200+
$0.5207
500+
$0.5030
1000+
$0.4934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products