
* Images are for reference only
SDR1806-3R3ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1806-3R3ML
- JLCPCB Part #
- C5886095
- Package
- SMD,18.3x14mm
- Description
- 17A 3.3uH 7.6A 9.8mΩ ±20% SMD,18.3x14mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.0514
10+
$1.0256
30+
$1.0079
100+
$0.9902