
* Images are for reference only
SDR1006-220ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1006-220ML
- JLCPCB Part #
- C2042414
- Package
- SMD,9.8x9.8mm
- Description
- 1.95A 100mΩ 22uH 3.5A ±20% SMD,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2793
200+
$0.1081
500+
$0.1044
800+
$0.1025
Related Products