
* Images are for reference only
SDR0703-3R9ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0703-3R9ML
- JLCPCB Part #
- C1331745
- Package
- SMD,4.5x6.5mm
- Description
- 1.58A 2.25A 3.9uH 80mΩ ±20% SMD,4.5x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4051
200+
$0.1568
500+
$0.1514
1000+
$0.1486