
* Images are for reference only
SDR0503-471KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0503-471KL
- JLCPCB Part #
- C3221873
- Package
- SMD,5x4.8mm
- Description
- 180mA 220mA 4.9Ω 470uH ±10% SMD,5x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4267
10+
$0.4187
30+
$0.4123
100+
$0.4058