
* Images are for reference only
PWR4525WR047JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR4525WR047JE
- JLCPCB Part #
- C4347536
- Package
- SMD,11.4x6.4mm
- Description
- -55℃~+275℃ 2W 47mΩ Wirewound Resistor ±150ppm/℃ ±5% SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7827
200+
$0.3038
500+
$0.2925
1000+
$0.2877
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →