This website requires JavaScript.
no-image

* Images are for reference only

PWR4525W4701JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR4525W4701JE
JLCPCB Part #
C4295222
Package
SMD,11.4x6.4mm
Description
-55℃~+275℃ 2W 4.7kΩ Wirewound Resistor ±20ppm/℃ ±5% SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7044
200+ $0.2734
500+ $0.2638
1000+ $0.2589
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons