
PWR220T-35-40R0F
- Manufacturer
- MFR.Part #
- PWR220T-35-40R0F
- JLCPCB Part #
- C1440969
- Package
- TO-220-2
- Description
- -55℃~+155℃ 35W 40Ω Thick Film Resistor ±1% ±100ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | TO-220-2 | |
| Resistance | 40Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
PWR220T-35-40R0F
Extended- Manufacturer
- MFR.Part #
- PWR220T-35-40R0F
- JLCPCB Part #
- C1440969
- Package
- TO-220-2
- Description
- -55℃~+155℃ 35W 40Ω Thick Film Resistor ±1% ±100ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PWR220T-35-40R0F
Extended- Manufacturer
- MFR.Part #
- PWR220T-35-40R0F
- JLCPCB Part #
- C1440969
- Package
- TO-220-2
- Description
- -55℃~+155℃ 35W 40Ω Thick Film Resistor ±1% ±100ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWR220T-35-40R0F Specifications
PWR220T-35-40R0F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | TO-220-2 | |
| Resistance | 40Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 35W | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR220T-35-40R0F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PWR220T-35-40R0F Documents
PWR220T-35-40R0F datasheets or manufacturer documentation.
Datasheet: PWR220T-35-40R0F Datasheet (PDF)
PWR220T-35-40R0F Schematic Symbol & PCB Footprint
The PWR220T-35-40R0F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.