
PWR220-2SBR050J
- Manufacturer
- MFR.Part #
- PWR220-2SBR050J
- JLCPCB Part #
- C19275350
- Package
- TO-220-2
- Description
- -40℃~+130℃ 15W 50mΩ Metal foil resistor ±5% ±50ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | TO-220-2 | |
| Resistance | 50mΩ | |
| Operating Temperature | -40℃~+130℃ | |
| Power(Watts) | 15W | |
| Type | Metal foil resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
PWR220-2SBR050J
Extended- Manufacturer
- MFR.Part #
- PWR220-2SBR050J
- JLCPCB Part #
- C19275350
- Package
- TO-220-2
- Description
- -40℃~+130℃ 15W 50mΩ Metal foil resistor ±5% ±50ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PWR220-2SBR050J
Extended- Manufacturer
- MFR.Part #
- PWR220-2SBR050J
- JLCPCB Part #
- C19275350
- Package
- TO-220-2
- Description
- -40℃~+130℃ 15W 50mΩ Metal foil resistor ±5% ±50ppm/℃ TO-220-2 Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWR220-2SBR050J Specifications
PWR220-2SBR050J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | TO-220-2 | |
| Resistance | 50mΩ | |
| Operating Temperature | -40℃~+130℃ | |
| Power(Watts) | 15W | |
| Type | Metal foil resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR220-2SBR050J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PWR220-2SBR050J Documents
PWR220-2SBR050J datasheets or manufacturer documentation.
Datasheet: PWR220-2SBR050J Datasheet (PDF)
PWR220-2SBR050J Schematic Symbol & PCB Footprint
The PWR220-2SBR050J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.