This website requires JavaScript.
no-image

* Images are for reference only

PWR163S-25-50R0FE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR163S-25-50R0FE
JLCPCB Part #
C4328281
Package
DPAK
Description
-55℃~+155℃ 25W 50Ω Thick Film Resistor ±1% ±100ppm/℃ DPAK Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.3601
10+ $6.3959
30+ $5.8094
100+ $5.3176
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons