
* Images are for reference only
PTV111-1420A-A203
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PTV111-1420A-A203
- JLCPCB Part #
- C7262630
- Package
- Plugin,P=2.5mm
- Description
- 1 20kΩ 50mW ±20% 插件,P=2.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7347
10+
$1.6943
30+
$1.6669
100+
$1.6410
Welcome back, may I help you?