
PTE45-201A-503B1
- Manufacturer
- MFR.Part #
- PTE45-201A-503B1
- JLCPCB Part #
- C17387393
- Package
- Plugin
- Description
- 200mW 50kΩ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Resistance | 50kΩ | |
| Power(Watts) | 200mW | |
| Tolerance | ±20% |

* Images are for reference only
PTE45-201A-503B1
Extended- Manufacturer
- MFR.Part #
- PTE45-201A-503B1
- JLCPCB Part #
- C17387393
- Package
- Plugin
- Description
- 200mW 50kΩ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PTE45-201A-503B1
Extended- Manufacturer
- MFR.Part #
- PTE45-201A-503B1
- JLCPCB Part #
- C17387393
- Package
- Plugin
- Description
- 200mW 50kΩ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTE45-201A-503B1 Specifications
PTE45-201A-503B1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Resistance | 50kΩ | |
| Power(Watts) | 200mW | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTE45-201A-503B1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTE45-201A-503B1 Schematic Symbol & PCB Footprint
The PTE45-201A-503B1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.