
* Images are for reference only
PM620-01-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM620-01-RC
- JLCPCB Part #
- C7328251
- Package
- SMD-12P
- Description
- 160.6uH 16mΩ 7.68A ±30% SMD-12P Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0301
200+
$5.2002
600+
$5.0265
1200+
$4.9396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →