
* Images are for reference only
PM3700-40-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3700-40-RC
- JLCPCB Part #
- C2662215
- Package
- SMD-4P,D=17.8mm
- Description
- -55℃~+125℃ 1mH@1kHz 2 20mΩ 4A SMD-4P,D=17.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 244
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$3.0506
10+
$2.5842
30+
$2.3060
100+
$2.0262
Related Products