
* Images are for reference only
PM3316-680M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3316-680M-RC
- JLCPCB Part #
- C1329573
- Package
- SMD,10x12.7mm
- Description
- 1.2A 1.4A 240mΩ 68uH ±20% SMD,10x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$1.7979
10+
$1.5293
30+
$1.3605
100+
$1.1884
500+
$1.1112
1000+
$1.0775