
PM0603H-12NJ
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | BOURNS | |
| Package | 0603 | |
| Inductance | 12nH | |
| Q @ Frequency | 15@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 280mΩ |

* Images are for reference only
PM0603H-12NJ
Extended- Manufacturer
- MFR.Part #
- PM0603H-12NJ
- JLCPCB Part #
- C19466937
- Package
- 0603
- Description
- 12nH 15@100MHz 280mΩ 300mA ±5% 0603 Inductors (SMD)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PM0603H-12NJ
Extended- Manufacturer
- MFR.Part #
- PM0603H-12NJ
- JLCPCB Part #
- C19466937
- Package
- 0603
- Description
- 12nH 15@100MHz 280mΩ 300mA ±5% 0603 Inductors (SMD)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM0603H-12NJ Specifications
PM0603H-12NJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | BOURNS | |
| Package | 0603 | |
| Inductance | 12nH | |
| Q @ Frequency | 15@100MHz | |
| Tolerance | ±5% | |
| Current Rating | 300mA | |
| DC Resistance(DCR) | 280mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM0603H-12NJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM0603H-12NJ Documents
PM0603H-12NJ datasheets or manufacturer documentation.
Datasheet: PM0603H-12NJ Datasheet (PDF)
PM0603H-12NJ Schematic Symbol & PCB Footprint
The PM0603H-12NJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.