
MOV-20D180K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Varistor Voltage | 18V | |
| Energy | 11J | |
| Maximum AC Volts | 11V | |
| Clamping Voltage | 36V | |
| Capacitance | 34.2nF@1kHz | |
| Rated Wattage | 1W | |
| Maximum DC Volts | 14V | |
| Peak Current | 2kA |

* Images are for reference only
MOV-20D180K
Extended- Manufacturer
- MFR.Part #
- MOV-20D180K
- JLCPCB Part #
- C1529392
- Package
- Plugin
- Description
- 11J 11V 14V 18V 1W 2kA 34.2nF@1kHz 36V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOV-20D180K
Extended- Manufacturer
- MFR.Part #
- MOV-20D180K
- JLCPCB Part #
- C1529392
- Package
- Plugin
- Description
- 11J 11V 14V 18V 1W 2kA 34.2nF@1kHz 36V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOV-20D180K Specifications
MOV-20D180K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Varistor Voltage | 18V | |
| Energy | 11J | |
| Maximum AC Volts | 11V | |
| Clamping Voltage | 36V | |
| Capacitance | 34.2nF@1kHz | |
| Rated Wattage | 1W | |
| Maximum DC Volts | 14V | |
| Peak Current | 2kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV-20D180K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOV-20D180K Documents
MOV-20D180K datasheets or manufacturer documentation.
Datasheet: MOV-20D180K Datasheet (PDF)
MOV-20D180K Schematic Symbol & PCB Footprint
The MOV-20D180K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.