
* Images are for reference only
MF-RG400-0
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-RG400-0
- JLCPCB Part #
- C2154032
- Package
- Plugin
- Description
- -40℃~+85℃ 2.4W 21mΩ 60mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7480
10+
$0.7319
30+
$0.7206
100+
$0.7094