
* Images are for reference only
ISOM3-275-B-L2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- ISOM3-275-B-L2
- JLCPCB Part #
- C3259928
- Package
- Plugin,P=7.5mm
- Description
- 275V 30pF@20kHz 350V 3kA 7.5mm 730V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1491
10+
$1.1233
30+
$1.1057
100+
$1.0880
Related Products