
* Images are for reference only
CRM0805-FX-1502ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRM0805-FX-1502ELF
- JLCPCB Part #
- C6490147
- Package
- 0805
- Description
- -55℃~+155℃ 15kΩ 250mW Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 974
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0238
200+
$0.0095
500+
$0.0092
1000+
$0.0090