
* Images are for reference only
CRL2512-FW-R100ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRL2512-FW-R100ELF
- JLCPCB Part #
- C3988918
- Package
- 2512
- Description
- -55℃~+125℃ 100mΩ 1W Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.6200
10+
$0.5056
30+
$0.4493
100+
$0.3929
500+
$0.3591
1000+
$0.3414