
* Images are for reference only
CD214C-T90CALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CD214C-T90CALF
- JLCPCB Part #
- C3705894
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 1.5kW 10.3A 100V 146V 90V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3456
1000+
$0.1338
2500+
$0.1292
5000+
$0.1268
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →