
* Images are for reference only
CAY10-472J4AS
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY10-472J4AS
- JLCPCB Part #
- C1733194
- Package
- 0402x4
- Description
- 4 4.7kΩ 62.5mW 8 ±200ppm/℃ ±5% 0402x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0804
2000+
$0.0311
5000+
$0.0300
10000+
$0.0295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products