
* Images are for reference only
5800-100-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5800-100-RC
- JLCPCB Part #
- C1332238
- Package
- Plugin,D4.1xL12.7mm
- Description
- 10uH 2.1A 3.6A 32mΩ ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 864
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9564
200+
$0.3703
500+
$0.3575
864+
$0.3510