
* Images are for reference only
BPS125-AD01P0-2DG
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- BPS125-AD01P0-2DG
- JLCPCB Part #
- C3233817
- Package
- SMD-8P
- Description
- -40℃~+85℃ 3V~3.6V 6.89Kpa SMD-8P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1769
250+
$11.2909
500+
$10.8939
1000+
$10.6979