
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | BOURNS | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Integrated ADC and digital interface | |
| Pressure range | 1Kpa | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BPS125-AD0P15-2DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | BOURNS | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Integrated ADC and digital interface | |
| Pressure range | 1Kpa | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BPS125-AD0P15-2DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BPS125-AD0P15-2DG datasheets or manufacturer documentation.
Datasheet: BPS125-AD0P15-2DG Datasheet (PDF)
The BPS125-AD0P15-2DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.