
* Images are for reference only
AV20K1206201NIR1HT
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- AV20K1206201NIR1HT
- JLCPCB Part #
- C3260922
- Package
- 1206
- Description
- 1.6J 200A 20V 22V 26V 780pF@1kHz 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1192
200+
$0.0462
500+
$0.0446
1000+
$0.0438
Related Products